Part Details for 2500600000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6875
|
Newark | Wtb Terminal Block, 7Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500600000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.5600 | Buy Now |
DISTI #
281-3992-ND
|
DigiKey | PCB TERMINAL, 15.00 MM, NO. OF P Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
7 In Stock |
|
$26.3330 / $30.9800 | Buy Now |
DISTI #
2500600000
|
Avnet Americas | PC Board Terminal Block Header 7Power Position 15mm Right Angle Through Hole Black Box (Alt: 2500600000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2500600000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 15.00/07/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$18.7600 / $22.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8900 / $22.8100 | Buy Now |
DISTI #
80939209
|
Verical | 2500600000 Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$37.0020 | Buy Now |