Part Details for 2500660000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6877
|
Newark | Wtb Terminal Block, 6Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500660000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.8400 | Buy Now |
DISTI #
281-3994-ND
|
DigiKey | PCB TERMINAL, 15.00 MM, NO. OF P Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
20 In Stock |
|
$22.5710 / $26.5500 | Buy Now |
DISTI #
2500660000
|
Avnet Americas | PC Board Terminal Block Header 6Power Position 15mm Right Angle Through Hole Black Box (Alt: 2500660000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2500660000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 15.00/06/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$18.9600 / $22.3100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.1900 / $19.5500 | Buy Now |