Part Details for 2503450 (ALTERNATE: 2503450) by RS Pro
Overview of 2503450 (ALTERNATE: 2503450) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2503450 (ALTERNATE: 2503450)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73831678
|
RS | Insulated Crimp Bootlace Ferrule 0.71"(18 mm) Pin Length 14 AWG Gray | RS PRO 2503450 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Package | 792 |
|
$5.9500 / $6.9900 | Buy Now |