Part Details for 25096 BK005 by Alpha Wire
Overview of 25096 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25096 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9631
|
Newark | Shld Flex Cable, 6Cond, 24Awg, 30.5M, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 25096 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$441.0400 | Buy Now |
DISTI #
25096BK005-ND
|
DigiKey | CABLE 6COND 24AWG BLK SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
91 In Stock |
|
$349.1767 / $367.9300 | Buy Now |
DISTI #
602-25096-100-02
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6C SHIELD 100FT SPOOL BLACK RoHS: Compliant | 15 |
|
$356.1700 / $386.8500 | Buy Now |
DISTI #
71360405
|
RS | XTRAGUARD 2, 25096 BLACK, 100 FT, FT, 24 AWG, 7/32 6C FOIL SHLD | Alpha Wire 25096 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Container: ft. Coil | 0 |
|
$379.1400 | RFQ |
Part Details for 25096 BK005
25096 BK005 CAD Models
25096 BK005 Part Data Attributes
|
25096 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25096 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |