Part Details for 250HT8777E222J by Metuchen Capacitors Inc
Overview of 250HT8777E222J by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250HT8777E222J
250HT8777E222J CAD Models
250HT8777E222J Part Data Attributes
|
250HT8777E222J
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
250HT8777E222J
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 25V, -65/+15% TC, 0.0022uF, 8736
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 8736 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.6 mm | |
Length | 22.1 mm | |
Manufacturer Series | HT(25V,8777,E) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HT(25V,8777,E) | |
Size Code | 8736 | |
Temperature Coefficient | -65/+15% ppm/°C | |
Terminal Pitch | 19.8 mm | |
Width | 9.14 mm |