Part Details for 250R05L0R9AV4T by Johanson Dielectrics Inc
Overview of 250R05L0R9AV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250R05L0R9AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-250R05L0R9AV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 0.9pF RoHS: Compliant | 260 |
|
$0.0300 / $0.2500 | Buy Now |
Part Details for 250R05L0R9AV4T
250R05L0R9AV4T CAD Models
250R05L0R9AV4T Part Data Attributes
|
250R05L0R9AV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L0R9AV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L0R9AV4T
This table gives cross-reference parts and alternative options found for 250R05L0R9AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L0R9AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-0R9AGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R9AV4T vs C0201HQN250-0R9AGE |
C0201HQN250-0R9AG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R9AV4T vs C0201HQN250-0R9AG6P |
GUQ02CG0R9A25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 250R05L0R9AV4T vs GUQ02CG0R9A25NT |
GUQ02CG0R9A25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 250R05L0R9AV4T vs GUQ02CG0R9A25NTD |
C0201HQN250-0R9AN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R9AV4T vs C0201HQN250-0R9AN6E |
C0603C0G1E0R9W030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L0R9AV4T vs C0603C0G1E0R9W030BF |
RF0201N0R9A250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 250R05L0R9AV4T vs RF0201N0R9A250CT |
C0201HQN250-0R9AGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R9AV4T vs C0201HQN250-0R9AGP |
C0201HQN250-0R9AG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L0R9AV4T vs C0201HQN250-0R9AG6E |
C0603C0G1E0R9W(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000009 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L0R9AV4T vs C0603C0G1E0R9W(030BF) |