Part Details for 250R05L180JG4Y by Johanson Technology Inc
Overview of 250R05L180JG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L180JG4Y
250R05L180JG4Y CAD Models
250R05L180JG4Y Part Data Attributes:
|
250R05L180JG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L180JG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L180JG4Y
This table gives cross-reference parts and alternative options found for 250R05L180JG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L180JG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L180JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L180JG4Y vs 250R05L180JT4S |
250R05L180JV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L180JG4Y vs 250R05L180JV4W |
250R05L180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L180JG4Y vs 250R05L180JT4Y |
C0201HQN250-180JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L180JG4Y vs C0201HQN250-180JN6P |
250R05L180JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L180JG4Y vs 250R05L180JG4Y |
250R05L180JT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L180JG4Y vs 250R05L180JT4R |
02013A180JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 250R05L180JG4Y vs 02013A180JA79A |
250R05L180JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L180JG4Y vs 250R05L180JV4R |
0201N180J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 250R05L180JG4Y vs 0201N180J250LT |
CM03CG180J25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 250R05L180JG4Y vs CM03CG180J25AT |