Part Details for 250R05L300FT4W by Johanson Technology Inc
Overview of 250R05L300FT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 250R05L300FT4W
250R05L300FT4W CAD Models
250R05L300FT4W Part Data Attributes:
|
250R05L300FT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L300FT4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L300FT4W
This table gives cross-reference parts and alternative options found for 250R05L300FT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L300FT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L300FG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FG4S |
250R05L300FT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FT4T |
C0603NP0300FFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Darfon Corporation | 250R05L300FT4W vs C0603NP0300FFTS |
250R05L300FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L300FT4W vs 250R05L300FG4Y |
250R05L300FV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FV4W |
250R05L300FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L300FT4W vs 250R05L300FT4Y |
QLCD250Q300F1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L300FT4W vs QLCD250Q300F1GV001T |
250R05L300FG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FG4T |
250R05L300FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FG4Y |
250R05L300FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L300FT4W vs 250R05L300FT4Y |