Part Details for 250R05LR60BT4R by Johanson Technology Inc
Overview of 250R05LR60BT4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05LR60BT4R
250R05LR60BT4R CAD Models
250R05LR60BT4R Part Data Attributes:
|
250R05LR60BT4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05LR60BT4R
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 250R05LR60BT4R
This table gives cross-reference parts and alternative options found for 250R05LR60BT4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05LR60BT4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05LR60BG4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05LR60BT4R vs 250R05LR60BG4S |
250R05LR60BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05LR60BT4R vs 250R05LR60BG4Y |
250R05LR60BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05LR60BT4R vs 250R05LR60BT4W |
250R05LR60BV4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05LR60BT4R vs 250R05LR60BV4S |
250R05LR60BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05LR60BT4R vs 250R05LR60BT4Y |
250R05LR60BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05LR60BT4R vs 250R05LR60BT4S |
C0201HQN250-R60BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05LR60BT4R vs C0201HQN250-R60BG6P |
250R05LR60BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05LR60BT4R vs 250R05LR60BG4Y |
250R05SR60BV4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | Johanson Technology Inc | 250R05LR60BT4R vs 250R05SR60BV4T |
250R05LR60BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000006uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05LR60BT4R vs 250R05LR60BT4S |