-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8712
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 250V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 250BXC33MEFC12.5X16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
1189-250BXC33MEFC12.5X16-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3224 / $1.1200 | Buy Now |
DISTI #
232-250BXC33MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 649 |
|
$0.3220 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 250VDC - 12.5mm dia x 16mm - -25 to 105°C RoHS: Compliant |
700 In Stock |
|
$0.3332 / $0.4935 | Buy Now |
DISTI #
60872250
|
Verical | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 16mm) Radial 5mm 760mA 12000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2128 | Americas - 700 |
|
$0.5431 / $0.6854 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 33uF - 20% - 250VDC - 12.5mm dia x 16mm - -25 to 105°C RoHS: Compliant |
700 In Stock |
|
$0.3332 / $0.4935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250BXC33MEFC12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXC33MEFC12.5X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.43 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 304 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 250BXC33MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXC33MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250BXC33MEFCCA12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MEFCCA12.5X16 |
250BXC33MEFCCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MEFCCE12.5X16 |
250BXC33MEFCKC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MEFCKC12.5X16 |
250BXC33MKC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MKC12.5X16 |
250BXC33MEFCG412.5X16 | CAP ALUM 33UF 20% 250V RADIAL | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MEFCG412.5X16 |
250BXC33MCC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250BXC33MEFC12.5X16 vs 250BXC33MCC12.5X16 |