Part Details for 250G by BOYD Laconia
Overview of 250G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250G-ND
|
DigiKey | THERMALCOTE GREASE TUBE 2OZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
457 In Stock |
|
$8.4497 / $12.1700 | Buy Now |
DISTI #
532-250
|
Mouser Electronics | Thermal Interface Products Thermalcote Thermally Loaded Silicone Based Grease, 57 Grams (2oz) Tube RoHS: Compliant | 0 |
|
$9.7200 / $10.1600 | Order Now |
|
Future Electronics | Thermalcote Opaque White Synthetic Base Fluid Thermal Grease RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$8.9000 / $9.3400 | Buy Now |
DISTI #
AAV250G
|
Heilind Electronics | COMPOUND GREASE 2 OZ TUBE | Americas - 174 in Stock |
|
$11.4328 / $14.8383 | Buy Now |
|
Onlinecomponents.com | Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 57gm (2oz) Tube RoHS: Compliant |
600 In Stock |
|
$8.7400 / $12.5500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
000000000002160277
|
Sager | Thermal Interface Products Thermalcote Thermally Loaded Silicone Based Grease, 57 Grams (2oz) Tube Min Qty: 1 | 0 |
|
$9.2200 / $10.8600 | Buy Now |
|
Master Electronics | Thermalcote™ Thermal Grease - Silcone Based - Opaque White - 57gm (2oz) Tube RoHS: Compliant |
600 In Stock |
|
$8.7400 / $12.5500 | Buy Now |