-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3722
|
Newark | Ptc 250/60V Vertical Polyfuse Smd 0.13A/ Tr Rohs Compliant: Yes |Littelfuse 250S130VZR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.5210 | Buy Now |
DISTI #
F3778CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1523 In Stock |
|
$0.3762 / $0.8800 | Buy Now |
DISTI #
576-250S130VZR
|
Mouser Electronics | Resettable Fuses - PPTC 250/60V 0.13A PTC Vertical RoHS: Compliant | 1208 |
|
$0.4300 / $0.8100 | Buy Now |
|
Future Electronics | 250S Series 60 V 130 mA Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
|
Future Electronics | 250S Series 60 V 130 mA Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4000 | Buy Now |
DISTI #
62132778
|
Verical | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 2830 |
|
$0.3671 / $0.4232 | Buy Now |
DISTI #
250S130VZR
|
TTI | Resettable Fuses - PPTC 250/60V 0.13A PTC Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.3670 | Buy Now |
DISTI #
C1S425201844224
|
Chip1Stop | PTC 250/60V VERTICAL POLYFUSE SMD 0.13A RoHS: Compliant | 2830 |
|
$0.4550 / $0.7210 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 130mA 60V SMT | 0 |
|
$0.8903 / $1.0238 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250S130VZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
250S130VZR
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax; 10 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.9 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 INCH | |
Resistance | 6.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Working Voltage | 60 V |