Part Details for 250X by TE Connectivity
Overview of 250X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250X-ND
|
DigiKey | 250X=WILMAR OVER/UNDERVOLTAGE Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,744.3160 | Buy Now |
DISTI #
655-250X
|
Mouser Electronics | Industrial Relays 1FormA SPST 120 VAC RoHS: Not Compliant | 0 |
|
$1,744.3100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
9 In Stock |
|
$1,816.9900 / $1,853.5100 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
9 In Stock |
|
$1,816.9900 / $1,853.5100 | Buy Now |
Part Details for 250X
250X CAD Models
250X Part Data Attributes
|
250X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
250X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |