-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Guide Slot | 6 |
|
$2.7150 / $4.0725 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Right Angle PC Tail Terminal, Guide Slot | 64 |
|
$2.7150 / $4.0725 | Buy Now |
DISTI #
2510-5002UB
|
TTI | Headers & Wire Housings 10P R/A SOLDER TAILS Min Qty: 784 Package Multiple: 784 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2510-5002UB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2510-5002UB
3M Interconnect
10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Manufacturer Series | 2500 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |