Part Details for 2510D-113 by Winchester Interconnect
Overview of 2510D-113 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
H5N2510DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(L)-(2)/To-251 | |
CSP2510DPGGI | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver Zero Delay Buffer |
Part Details for 2510D-113
2510D-113 CAD Models
2510D-113 Part Data Attributes
|
2510D-113
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2510D-113
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |