Part Details for 25121WF1400T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF1400T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WF1400T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WF1400T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0180 / $0.0200 | Order Now |
DISTI #
25121WF1400T4E
|
TME | Resistor: thick film, SMD, 2512, 140Ω, 1W, ±1%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0246 | RFQ |
Part Details for 25121WF1400T4E
25121WF1400T4E CAD Models
25121WF1400T4E Part Data Attributes:
|
25121WF1400T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF1400T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF1400T4E
This table gives cross-reference parts and alternative options found for 25121WF1400T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF1400T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WF1400T4E | Fixed Resistor, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF1400T4E vs CQ121WF1400T4E |
RK73H3ALBK1400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF1400T4E vs RK73H3ALBK1400F |
RK73HW3ALBK1400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF1400T4E vs RK73HW3ALBK1400F |
RK73HW3ATTED1400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1400T4E vs RK73HW3ATTED1400F |
RK73HW3ARTTE1400F | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF1400T4E vs RK73HW3ARTTE1400F |
FCF25FP-1400-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF1400T4E vs FCF25FP-1400-W |
TFA2512R1400F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | 25121WF1400T4E vs TFA2512R1400F-T4 |
FCF25FY-1400 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF1400T4E vs FCF25FY-1400 |
FCF25FX-1400-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF1400T4E vs FCF25FX-1400-W |
CR2512-1W-1400FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 140ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 25121WF1400T4E vs CR2512-1W-1400FT-13 |