Part Details for 25121WJ0272T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0272T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25121WJ0272T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-25121WJ0272T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 2512 1W 5% T/R-4000 RoHS: Compliant | 12000 |
|
$0.0130 / $0.0170 | Buy Now |
DISTI #
25121WJ0272T4E
|
TME | Resistor: thick film, SMD, 2512, 2.7kΩ, 1W, ±5%, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0166 / $0.0182 | RFQ |
DISTI #
SMD2512-2K7
|
TME | Resistor: thick film, SMD, 2512, 2.7kΩ, 1W, ±5%, -55÷155°C Min Qty: 100 | 6900 |
|
$0.0143 / $0.0350 | Buy Now |
|
New Advantage Corporation | RES.(6432) 2512 2.7K Ohms 5% 1W 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 20966 |
|
$0.0244 / $0.0261 | Buy Now |
Part Details for 25121WJ0272T4E
25121WJ0272T4E CAD Models
25121WJ0272T4E Part Data Attributes:
|
25121WJ0272T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0272T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0272T4E
This table gives cross-reference parts and alternative options found for 25121WJ0272T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0272T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF25JP-272 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0272T4E vs FNF25JP-272 |
232276260272 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WJ0272T4E vs 232276260272 |
RC2512JK-072K7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 25121WJ0272T4E vs RC2512JK-072K7 |
RMC-24272JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | 25121WJ0272T4E vs RMC-24272JB |
BCTS002512-2701JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 25121WJ0272T4E vs BCTS002512-2701JTE |
RMC25122K75% | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 25121WJ0272T4E vs RMC25122K75% |
RAS25JEN272 | Fixed Resistor, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 25121WJ0272T4E vs RAS25JEN272 |
NQ121WJ0272T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0272T4E vs NQ121WJ0272T4E |
RC2512JK-072K7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 25121WJ0272T4E vs RC2512JK-072K7P |
RCM6432J272CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 25121WJ0272T4E vs RCM6432J272CS |