Part Details for 2512230 (ALTERNATE: 2512230) by RS Pro
Overview of 2512230 (ALTERNATE: 2512230) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2512230 (ALTERNATE: 2512230)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614489
|
RS | Foot Switch Momentary Single Pole Double Throw (SPDT) 3A@250Vac Gray IPX2 | RS PRO 2512230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8200 / $91.3800 | RFQ |