Part Details for 25124 BK005 by Alpha Wire
Overview of 25124 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25124 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9635
|
Newark | Shld Multipair Cable, 4Pr, 22Awg, 30.5M, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 25124 BK005 Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$888.8300 | Buy Now |
DISTI #
25124BK005-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG BLK 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
10 In Stock |
|
$703.7000 | Buy Now |
DISTI #
602-25124-100-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 100FT SPOOL BLACK RoHS: Compliant | 1 |
|
$703.6900 | Buy Now |
DISTI #
71360381
|
RS | XTRAGUARD 2, 25124 BLACK, 100 FT, FT, 22 AWG, 7/30 4PR FOILBRAID | Alpha Wire 25124 BK005 RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Container: ft. Coil | 0 |
|
$683.5000 | RFQ |
Part Details for 25124 BK005
25124 BK005 CAD Models
25124 BK005 Part Data Attributes
|
25124 BK005
Alpha Wire
Buy Now
|
Compare Parts:
25124 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |