-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3162
|
Newark | Press Sensor, Differential, 1Kpa, I2C Rohs Compliant: Yes |Wurth Elektronik 2513130810101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$44.7900 / $61.7800 | Buy Now |
DISTI #
732-2513130810101CT-ND
|
DigiKey | SENSOR 0.15PSID 0.087" 15BIT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$36.8880 / $44.0000 | Buy Now |
DISTI #
710-2513130810101
|
Mouser Electronics | Board Mount Pressure Sensors WSEN-PDUS Differentl -1 to 1 kPa RoHS: Compliant | 0 |
|
$43.0700 / $59.4000 | Order Now |
DISTI #
41S2617
|
Bürklin Elektronik | Differential pressure sensors, -1 to 1 kPa / 0 to 70°C, 4.75-5.25 V, 2513130810101, SMD-8, -25 to 85 °C Min Qty: 1 | 50 |
|
$34.9012 / $39.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2513130810101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
2513130810101
Wurth Elektronik
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | Port Diameter = 2.2 MM and Port Height = 2.65 MM | |
Body Breadth | 8 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 13.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 15 | |
Operating Current-Max | 6.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE/STRAIGHT | |
Pressure Range-Max | 0.145 Psi | |
Pressure Range-Min | -0.145 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 2200 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |