Part Details for 25175 by Lantronix Inc
Overview of 25175 by Lantronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515-25175
|
Mouser Electronics | DIN Rail Power Supplies MEANWELL NDR-120-24_PS, 24VDCa.5A, UNIV AC, Indus, Din Rail RoHS: Compliant | 1 |
|
$95.0000 | Buy Now |
|
Symmetry Electronics | MEANWELL NDR-120-24_PS, 24VDC@5A, UNIV AC, Indus, Din Rail Min Qty: 1 | 0 |
|
$95.0000 | Buy Now |