Part Details for 251R15S220FG3Z by Johanson Technology Inc
Overview of 251R15S220FG3Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S220FG3Z
251R15S220FG3Z CAD Models
251R15S220FG3Z Part Data Attributes:
|
251R15S220FG3Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S220FG3Z
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 5 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S220FG3Z
This table gives cross-reference parts and alternative options found for 251R15S220FG3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S220FG3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S220FV6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FV6Z |
251R15S220FT6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 251R15S220FG3Z vs 251R15S220FT6Z |
251R15S220FT4Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FT4Z |
251R15S220FT3U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FT3U |
251R15S220FV3U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FV3U |
251R15S220FG6Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S220FG3Z vs 251R15S220FG6Z |
251R15S220FV3Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FV3Z |
251R15S220FT4E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FT4E |
251R15S220FT6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000022uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S220FG3Z vs 251R15S220FT6S |
251R15S220FV4Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S220FG3Z vs 251R15S220FV4Z |