Part Details for 2520-1X36YD by 3M Interconnect
Overview of 2520-1X36YD by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2520-1X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6032
|
Newark | Varnished Cambric Tape 1" X 36 Yd |3M 2520-1X36YD Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2000 / $113.3600 | Buy Now |
DISTI #
3M158765-ND
|
DigiKey | TAPE CAMBRIC BLACK 1"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$82.7547 / $99.5500 | Buy Now |
DISTI #
517-2520-1X36YD
|
Mouser Electronics | Adhesive Tapes 2520 VC-BI .008 YLW W/ADH BULK 1X36 YDS RoHS: Compliant | 13 |
|
$85.3900 / $96.4300 | Buy Now |
DISTI #
MMM7000132813
|
Heilind Electronics | 7000132813 80610989503 VC-BI .008 YLW W/ADH BULK 1 X | Americas - 0 in Stock |
|
$94.7777 / $96.2586 | Buy Now |