Part Details for 252109-75 by Amphenol RF
Overview of 252109-75 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252109-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6497
|
Newark | Mcx Right Angle Solder Plug 0.085-Inch Conformable 0.086-Inch Conformable Rg-405 75 Ohm |Amphenol Rf 252109-75 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $5.5500 | Buy Now |
DISTI #
ARF3028-ND
|
DigiKey | CONN MCX PLUG R/A 75OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.2591 / $7.3000 | Buy Now |
DISTI #
70033018
|
RS | Connector, RF, MCX Right Angle Solder Plug for .085 Semi-Rigid 75 Ohm | Amphenol RF 252109-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $7.4300 | RFQ |
DISTI #
AMR252109-75
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0000 / $4.6613 | Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Right Angle Solder Plug for .085 Semi-Rigid 75 Ohm RoHS: Compliant | 0 |
|
$3.3200 / $5.6900 | Buy Now |
DISTI #
AMR252109-75
|
Interstate Connecting Components | 0 |
|
$4.0000 / $4.6613 | Buy Now | |
|
Powell Electronics | MCX Right Angle Cable Plug 75 Ohm Min Qty: 100 | 66 |
|
$3.6600 / $4.1300 | Buy Now |
DISTI #
56901.1
|
TestEquity LLC | Amphenol RF 252109-75 MCX RF Connector, Right Angle, Solder, Plug, 75 Ohm | 0 |
|
$3.8500 | Buy Now |