Part Details for 252117-75TR by Amphenol RF
Overview of 252117-75TR by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252117-75TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8030
|
Newark | Mcx Straight Pcb Jack Surface Mount 75 Ohm |Amphenol Rf 252117-75TR Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.5000 | Buy Now |
DISTI #
ARF2798CT-ND
|
DigiKey | CONN MCX RCPT STR 75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0081 / $7.0200 | Buy Now |
DISTI #
AMR252117-75TR
|
Heilind Electronics | MCX STRAIGHT PCB JACK SURFACE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD F Gold T/R RoHS: Compliant | 1 Factory Stock |
|
$3.4200 / $7.8600 | Buy Now |
DISTI #
252117-75TR
|
TME | Socket, MCX, female, straight, 75Ω, SMT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$3.9300 / $5.6200 | RFQ |
DISTI #
AMR252117-75TR
|
Interstate Connecting Components | MCX STRAIGHT PCB JACK SURFACE | 0 |
|
Buy Now | |
DISTI #
252117-75TR
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 650 | 0 |
|
$3.5400 | Buy Now |
|
Master Electronics | Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD F Gold T/R RoHS: Compliant | 1 Factory Stock |
|
$3.4200 / $7.8600 | Buy Now |
DISTI #
56903.1
|
TestEquity LLC | Amphenol RF 252117-75TR MCX RF Connector, Straight, Jack, PCB Surface Mount, 75 Ohm | 0 |
|
$3.6900 | Buy Now |