Part Details for 252149 by Amphenol RF
Overview of 252149 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 252149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6542
|
Newark | Mcx Right Angle Pcb Jack Surface Mount 50 Ohm |Amphenol Rf 252149 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $8.5700 | Buy Now |
DISTI #
252149-ND
|
DigiKey | MCX RIGHT ANGLE PCB JACK, SURFAC Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.9112 | Buy Now |
DISTI #
AMR252149
|
Heilind Electronics | MCX RIGHT ANGLE PCB JACK SURFA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Right Angle PCB Jack Surface Mount 50 Ohm RoHS: Compliant | 0 |
|
$7.1200 / $10.3800 | Buy Now |
DISTI #
252149
|
TME | Socket, MCX, female, angled 90°, 50Ω, SMT, on PCBs, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$7.4800 / $10.6900 | RFQ |
DISTI #
AMR252149
|
Interstate Connecting Components | MCX RIGHT ANGLE PCB JACK SURFA | 0 |
|
Buy Now | |
DISTI #
252149
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
53039.1
|
TestEquity LLC | Amphenol RF 252149 RF MCX Connector, Right Angle, Jack, PCB Surface Mount, 50 Ohm | 0 |
|
$6.9000 | Buy Now |