Part Details for 2522 by Thomas & Betts
Overview of 2522 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2623
|
Newark | Electrical, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:0.375", Cable Diameter Max:0.5", Cable Gland Material:Zinc, Die Cast, Gland Colour:Metallic, Ip/Nema Rating:-, Product Range:2500 Series Rohs Compliant: Yes |Abb Thomas & Betts 2522 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$12.5500 / $15.4200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Liquidtight Strain Relief Zinc Die Cast Metallic |
58 In Stock 200 On Order |
|
$12.8800 / $17.5300 | Buy Now |
DISTI #
4337974
|
element14 Asia-Pacific | ELECTRICAL RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$23.1560 / $28.5893 | Buy Now |
DISTI #
4337974
|
Farnell | ELECTRICAL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$13.4252 / $16.4974 | Buy Now |
|
Master Electronics | Cable Accessories Liquidtight Strain Relief Zinc Die Cast Metallic |
58 In Stock 200 On Order |
|
$12.8800 / $17.5300 | Buy Now |
|
Perfect Parts Corporation | 336 |
|
RFQ |