Part Details for 2524-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2524-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2524-3-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4861
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2524-3-00-44-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $1.0100 | Buy Now |
DISTI #
2524-300440000070-ND
|
DigiKey | TERM TURRET SINGLE L=8.64MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.5448 / $1.1900 | Buy Now |
DISTI #
575-2524300440000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u AG OVER CU | 405 |
|
$0.5420 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4890 | Buy Now |
DISTI #
000000000000403148
|
Sager | Circuit Board Hardware - PCB 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1920 / $1.0200 | Buy Now |
Part Details for 2524-3-00-44-00-00-07-0
2524-3-00-44-00-00-07-0 CAD Models
2524-3-00-44-00-00-07-0 Part Data Attributes
|
2524-3-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2524-3-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |