Part Details for 2524-A-60 by Pomona Electronics
Overview of 2524-A-60 by Pomona Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2524-A-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test Leads - Two PJ051 Phone Plugs - 60.0" (1524mm) Length. RoHS: Compliant |
5 In Stock |
|
$31.9300 / $107.9400 | Buy Now |
DISTI #
51673816
|
Verical | PHONE PLUG (WE310) RING & TIP PATCH CABLE, 5 FT Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 4 |
|
$41.5090 / $140.3220 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$61.9200 | Buy Now |
|
Master Electronics | Test Leads - Two PJ051 Phone Plugs - 60.0" (1524mm) Length. RoHS: Compliant |
5 In Stock |
|
$31.9300 / $107.9400 | Buy Now |
Part Details for 2524-A-60
2524-A-60 CAD Models
2524-A-60 Part Data Attributes
|
2524-A-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2524-A-60
Pomona Electronics
Interconnection Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 60INCH, MALE-MALE, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |