Part Details for 2524E0114-9 by TE Connectivity
Overview of 2524E0114-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2524E0114-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8562
|
Newark | 2524E0114-9 |Raychem Te Connectivity 2524E0114-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.1700 | Buy Now |
DISTI #
A132371-DS-ND
|
DigiKey | COAX CABLE-TWINAXIAL FEET Min Qty: 1 Lead time: 17 Weeks Container: Digi-Spool®, Continuous Spool |
1310 In Stock |
|
$5.5775 / $7.7200 | Buy Now |
DISTI #
A132371-05-ND
|
DigiKey | COAX CABLE-TWINAXIAL 5FT Min Qty: 1 Lead time: 6 Weeks Container: Spool |
27 In Stock |
|
$17.9400 / $22.5400 | Buy Now |
DISTI #
A132371-01-ND
|
DigiKey | COAX CABLE-TWINAXIAL 1FT Min Qty: 1 Lead time: 6 Weeks Container: Spool |
21 In Stock |
|
$4.2460 / $5.3100 | Buy Now |
DISTI #
A132371-25-ND
|
DigiKey | COAX CABLE-TWINAXIAL 25FT Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$93.8429 / $107.6600 | Buy Now |
DISTI #
A132371-50-ND
|
DigiKey | COAX CABLE-TWINAXIAL 50FT Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$198.2000 / $214.2400 | Buy Now |
DISTI #
A132371-500-ND
|
DigiKey | COAX CABLE-TWINAXIAL 500FT Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132371-100-ND
|
DigiKey | COAX CABLE-TWINAXIAL 100FT Min Qty: 1 Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
234062-002
|
Avnet Americas | Shielded Multi-Conductor Cable 2Conductors 38AWG Silver Coated High Strength Copper Alloy - Cable Rools/Shrink Tubing (Alt: 234062-002) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.0625 / $3.4577 | Buy Now |
DISTI #
650-2524E0114-9
|
Mouser Electronics | Multi-Conductor Cables 125 Ohm 24 AWG PRICE PER FT RoHS: Compliant | 2775 |
|
$5.0400 / $6.5600 | Buy Now |
Part Details for 2524E0114-9
2524E0114-9 CAD Models
2524E0114-9 Part Data Attributes
|
2524E0114-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2524E0114-9
TE Connectivity
2524E0114-9 Cable Type:Cheminax;Impedance:125 Ω;Wire Size:24 AWG;Operating Temperature Range:-65 â 150 °C;Operating Temperature Range:-85 â 302 °F Cheminax 125 Ω | Part# 2524E0114-9 | 24 AWG | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.85 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |