Part Details for 2524H0524-9 by TE Connectivity
Overview of 2524H0524-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2524H0524-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1889
|
Newark | 2524H0524-9 |Raychem Te Connectivity 2524H0524-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.8600 | Buy Now |
DISTI #
2524H0524-9-ND
|
DigiKey | COAX CABLE-HIGH PERFO Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2561 | Buy Now |
DISTI #
662910-000
|
Avnet Americas | Multiconductor Cable 2Conductors 24AWG 4.49mm Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 662910-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7970 / $8.8031 | Buy Now |
DISTI #
650-2524H0524-9
|
Mouser Electronics | Multi-Conductor Cables 2524H0524-9 RoHS: Compliant | 0 |
|
$8.2500 | Order Now |
DISTI #
RYC2524H0524-9
|
Heilind Electronics | 2524H0524-9 | Americas - 0 in Stock |
|
$9.2470 | Buy Now |
|
Onlinecomponents.com | 2524H0524-9 RoHS: Compliant | 0 |
|
$7.9700 / $23.3900 | Buy Now |
DISTI #
RYC2524H0524-9
|
Interstate Connecting Components | 2524H0524-9 | 0 |
|
$9.2470 | Buy Now |
DISTI #
000000000001117301
|
Sager | Multi-Conductor Cables 2524H0524-9 Min Qty: 1 | 0 |
|
$8.8000 / $11.0000 | Buy Now |
|
Master Electronics | 2524H0524-9 RoHS: Compliant | 0 |
|
$7.9700 / $23.3900 | Buy Now |
Part Details for 2524H0524-9
2524H0524-9 CAD Models
2524H0524-9 Part Data Attributes
|
2524H0524-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2524H0524-9
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.5 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |