Part Details for 254192-000 by TE Connectivity
Overview of 254192-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 254192-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
254192-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 254192-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 82A0112-24-0 RoHS: Compliant | 0 |
|
$1.5000 / $4.2200 | Buy Now |
DISTI #
000000000006037530
|
Sager | Hook-up Wire 82A0112-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | 82A0112-24-0 RoHS: Compliant | 0 |
|
$1.5000 / $4.2200 | Buy Now |
Part Details for 254192-000
254192-000 CAD Models
254192-000 Part Data Attributes
|
254192-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254192-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | EQUIPMENT WIRE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 0.94 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.092 Ω | |
Shielding | NO | |
Stranding | 105X44 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |