Part Details for 2543-2X-14G by Ho Chien Electronics Group Inc
Overview of 2543-2X-14G by Ho Chien Electronics Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2543-2X-14G
2543-2X-14G CAD Models
2543-2X-14G Part Data Attributes
|
2543-2X-14G
Ho Chien Electronics Group Inc
Buy Now
Datasheet
|
Compare Parts:
2543-2X-14G
Ho Chien Electronics Group Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HO CHIEN ELECTRONICS GROUP INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2543-2X-14G
This table gives cross-reference parts and alternative options found for 2543-2X-14G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2543-2X-14G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2328-5221-TP | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2543-2X-14G vs 2328-5221-TP |
1Y-20-211-28-1 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 2543-2X-14G vs 1Y-20-211-28-1 |
2328-5281-TP | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2543-2X-14G vs 2328-5281-TP |
2328-5121-TP | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2543-2X-14G vs 2328-5121-TP |
2328-5221-TB | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 2543-2X-14G vs 2328-5221-TB |
499-10-228-10-009 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 2543-2X-14G vs 499-10-228-10-009 |
2328-5281-TB | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2543-2X-14G vs 2328-5281-TB |
SL415228Z | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 2543-2X-14G vs SL415228Z |
2328-5221-TP | 28 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2543-2X-14G vs 2328-5221-TP |
308-428-300 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | 2543-2X-14G vs 308-428-300 |