Part Details for 254322MS018G503ZU by Suyin Group
Overview of 254322MS018G503ZU by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 254322MS018G503ZU
254322MS018G503ZU CAD Models
254322MS018G503ZU Part Data Attributes
|
254322MS018G503ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
254322MS018G503ZU
Suyin Group
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGE WITHOUT CAP | |
Body Breadth | 0.346 inch | |
Body Depth | 0.133 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.133 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for 254322MS018G503ZU
This table gives cross-reference parts and alternative options found for 254322MS018G503ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 254322MS018G503ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0157-18-30 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | 254322MS018G503ZU vs 0157-18-30 |
HE52-7023-018-Z | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 254322MS018G503ZU vs HE52-7023-018-Z |
127178MA018G510ZR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 254322MS018G503ZU vs 127178MA018G510ZR |
2235-60-R-02-8.00 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | 254322MS018G503ZU vs 2235-60-R-02-8.00 |
7220181060 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | W+P Products GmbH | 254322MS018G503ZU vs 7220181060 |
9018-22-11-30 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Press Fit Terminal, Receptacle | ECS | 254322MS018G503ZU vs 9018-22-11-30 |
C4255WVA-2X09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 254322MS018G503ZU vs C4255WVA-2X09P |
127178MA018G310ZR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 254322MS018G503ZU vs 127178MA018G310ZR |
APH-2-18-RASM-SD-SG15-PPL | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | 254322MS018G503ZU vs APH-2-18-RASM-SD-SG15-PPL |
254322MS018G103ZU | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 254322MS018G503ZU vs 254322MS018G103ZU |