Part Details for 254370-E by TE Connectivity
Overview of 254370-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254370-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254370-E-ND
|
DigiKey | DIN B3 20POS F SLDR 4.0MM CL2 Min Qty: 1 Lead time: 5 Weeks Container: Tray |
123 In Stock |
|
$3.0345 / $5.6200 | Buy Now |
DISTI #
254370-E
|
Avnet Americas | Conn DIN 41612 Receptacle 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 254370-E) Min Qty: 114 Package Multiple: 114 Container: Bulk | 0 |
|
$2.6261 / $3.1602 | Buy Now |
DISTI #
305-254370
|
Mouser Electronics | DIN 41612 Connectors STVB/3 20 F AB VV 7-00 TL 4,0 * 247 E007 RoHS: Compliant | 8 |
|
$3.0300 / $5.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 114 Package Multiple: 114 Container: Box | 0Box |
|
$2.6200 | Buy Now |
DISTI #
ERN254370
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE B 320-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$2.4461 / $3.7721 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 Receptacle 20 POS 2.54mm Solder ST Through Hole |
411 In Stock |
|
$2.6600 / $3.5500 | Buy Now |
DISTI #
ERN254370
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE B 320-PIN VERTICAL SOLDER | 0 |
|
$2.4461 / $3.7721 | Buy Now |
DISTI #
254370-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 20 POS 2.54mm Solder ST Through Hole (Alt: 254370-E) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
254370-E
|
Avnet Asia | Conn DIN 41612 Receptacle 20 POS 2.54mm Solder ST Through Hole (Alt: 254370-E) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 5 Weeks, 0 Days | 0 |
|
$2.7819 / $3.1345 | Buy Now |
|
Master Electronics | Conn DIN 41612 Receptacle 20 POS 2.54mm Solder ST Through Hole |
411 In Stock |
|
$2.6600 / $3.5500 | Buy Now |
Part Details for 254370-E
254370-E CAD Models
254370-E Part Data Attributes:
|
254370-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254370-E
TE Connectivity
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.319 inch | |
Body Depth | 0.457 inch | |
Body Length | 1.565 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 254370-E
This table gives cross-reference parts and alternative options found for 254370-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 254370-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
254370 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | ERNI | 254370-E vs 254370 |
004487 | Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ERNI | 254370-E vs 004487 |