Part Details for 254536-E by TE Connectivity
Overview of 254536-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 254536-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5349
|
Newark | Smc Male Connector Rohs Compliant: Yes |Erni Te Connectivity 254536-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$1.4100 | Buy Now |
DISTI #
62AK8104
|
Newark | Conn, Hdr, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 254536-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 280 |
|
$1.8600 / $2.1300 | Buy Now |
DISTI #
2684-254536-ECT-ND
|
DigiKey | 16-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$1.6327 / $3.0200 | Buy Now |
DISTI #
254536-E
|
Avnet Americas | Conn Stacking Header 16 POS 3.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254536-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
$1.4130 / $1.7004 | Buy Now |
DISTI #
305-254536
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40-PIN, VERTICAL, SMT RoHS: Compliant | 709 |
|
$1.4700 / $3.0200 | Buy Now |
|
Future Electronics | SMCQ 16 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks Container: Reel | 560Reel |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
ERN254536
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7321 / $2.0296 | Buy Now | |
|
Onlinecomponents.com | SMCQ 16 M AB VV 8-03 CL * H007 137 E005 RoHS: Compliant |
165 In Stock |
|
$1.2800 / $1.9400 | Buy Now |
DISTI #
58771821
|
Verical | Conn Shrouded Header M 16 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 280 Package Multiple: 280 | Americas - 3920 |
|
$1.4362 / $1.5289 | Buy Now |
DISTI #
ERN254536
|
Interstate Connecting Components | 0 |
|
$1.7321 / $2.0296 | Buy Now |
Part Details for 254536-E
254536-E CAD Models
254536-E Part Data Attributes
|
254536-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254536-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |