Part Details for 254699-E by TE Connectivity
Overview of 254699-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 254699-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254699-ECT-ND
|
DigiKey | MAXIBR M 06POS RA A SMT BK Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4293 In Stock |
|
$1.8363 / $3.4000 | Buy Now |
DISTI #
305-254699
|
Mouser Electronics | Headers & Wire Housings 6-PIN,RIGHTANGLE,SMT RoHS: Compliant | 3958 |
|
$1.8300 / $3.3900 | Buy Now |
|
Future Electronics | ERNI MaxiBridge Series 6 Position 2.54 mm Pitch Right Angle Header Connector RoHS: Non Compliant pbFree: Yes Min Qty: 440 Package Multiple: 440 Container: Box | 0Box |
|
$1.8900 / $1.9600 | Buy Now |
DISTI #
ERN254699
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 6-PIN RIGHT ANGLE SMT | Americas - 330 in Stock |
|
$2.1723 / $2.2079 | Buy Now |
|
Onlinecomponents.com | SRCA 2,54 6 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
406 In Stock |
|
$1.8900 / $3.3800 | Buy Now |
DISTI #
254699-E
|
TTI | Headers & Wire Housings 6-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 3520 Package Multiple: 440 Container: Reel | Americas - 0 |
|
$1.8600 | Buy Now |
DISTI #
254699-E
|
Avnet Abacus | Conn Shrouded Header 6 POS 2.54mm Solder RA SMD T/R (Alt: 254699-E) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 3 Weeks, 1 Days | Abacus - 3080 |
|
Buy Now | |
|
Master Electronics | SRCA 2,54 6 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
406 In Stock |
|
$1.8900 / $3.3800 | Buy Now |
|
New Advantage Corporation | SRCA 2,54 6 M 1 SMD 137 E1 094 * * J 2 224913 MAXIBRIDGE A * * RoHS: Compliant Min Qty: 1 Package Multiple: 440 | 2640 |
|
$2.2300 / $2.4000 | Buy Now |
Part Details for 254699-E
254699-E CAD Models
254699-E Part Data Attributes
|
254699-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254699-E
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.199 inch | |
Body Length | 0.854 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 14.8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14.8 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |