Part Details for 254709 (ALTERNATE: 254709) by RS Pro
Overview of 254709 (ALTERNATE: 254709) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254709 (ALTERNATE: 254709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412050
|
RS | Hook Toggle Clamp Zinc Plated Steel Vinyl Grip 441lb (200kg) Holding Force | RS PRO 254709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$13.9700 / $14.7000 | Buy Now |