Part Details for 254975-E by TE Connectivity
Overview of 254975-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254975-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254975-E-ND
|
DigiKey | DIN E 160POS F PFIT 13MM CL2 UE Min Qty: 1 Lead time: 7 Weeks Container: Tray |
20 In Stock |
|
$19.3758 / $26.9500 | Buy Now |
DISTI #
254975-E
|
Avnet Americas | Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 254975-E) Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
$17.0203 / $20.4821 | Buy Now |
DISTI #
305-254975
|
Mouser Electronics | DIN 41612 Connectors STVE 160 F RoHS: Compliant | 116 |
|
$19.3700 / $24.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 21 Package Multiple: 21 Lead time: 3 Weeks Container: Box | 0Box |
|
$16.9700 | Buy Now |
DISTI #
ERN254975
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.2074 / $24.4475 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.4200 / $22.1200 | Buy Now | |
DISTI #
254975-E
|
TTI | DIN 41612 Connectors STVE 160 F RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Each |
Americas - 21 In Stock |
|
$18.0300 / $23.6000 | Buy Now |
DISTI #
ERN254975
|
Interstate Connecting Components | 0 |
|
$18.2074 / $24.4475 | Buy Now | |
DISTI #
254975-E
|
Avnet Abacus | Conn DIN 41612 Receptacle 160 POS 2.54mm Press Fit ST Through Hole (Alt: 254975-E) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$15.4200 / $22.1200 | Buy Now |
Part Details for 254975-E
254975-E CAD Models
254975-E Part Data Attributes:
|
254975-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254975-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |