Part Details for 255-102 by HH Smith
Overview of 255-102 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Red. RoHS: Compliant |
240 In Stock |
|
$6.4700 / $9.2400 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 36 |
|
$6.2000 / $9.3000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 39 |
|
$9.1353 / $14.8140 | Buy Now |
|
Master Electronics | Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Red. RoHS: Compliant |
240 In Stock |
|
$6.4700 / $9.2400 | Buy Now |