Part Details for 255-403 by WAGO Innovative Connections
Overview of 255-403 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 255-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9767
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 3-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 255-403 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.8800 | Buy Now |
DISTI #
2946-255-403-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
107 In Stock |
|
$1.3817 / $3.2100 | Buy Now |
|
Future Electronics | 3 Position 28 - 12 AWG PCB Cage Clamp Grey Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 1918Bag |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
WAG255-403
|
Heilind Electronics | 5/5.08mm PCB TERM STRIP | Americas - 115 in Stock |
|
$1.7100 / $2.1888 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
280 In Stock |
|
$1.9200 / $2.7500 | Buy Now |
DISTI #
73550440
|
Verical | Conn Terminal Block M 2 Pos St Box RoHS: Compliant Min Qty: 280 Package Multiple: 280 Date Code: 2332 | Americas - 1120 |
|
$2.1111 / $2.2992 | Buy Now |
DISTI #
80555382
|
Verical | Conn Terminal Block M 2 Pos St Box RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 280 |
|
$3.1673 / $3.6424 | Buy Now |
DISTI #
WAG255-403
|
Interstate Connecting Components | 5/5.08mm PCB TERM STRIP | 38 |
|
$1.7100 / $2.1888 | Buy Now |
|
Master Electronics | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
280 In Stock |
|
$1.9200 / $2.7500 | Buy Now |
|
New Advantage Corporation | 3 Position 28 - 12 AWG PCB Cage Clamp Grey Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 1400 |
|
$1.9500 / $2.0900 | Buy Now |
Part Details for 255-403
255-403 CAD Models
255-403 Part Data Attributes:
|
255-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-403
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 255-403
This table gives cross-reference parts and alternative options found for 255-403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255-403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
255-403/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 255-403 vs 255-403/000-006 |