Part Details for 255-600 by WAGO Innovative Connections
Overview of 255-600 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 255-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9799
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Orange |Wago 255-600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
2946-255-600-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0903 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - orange RoHS: Compliant |
181 In Stock |
|
$0.1200 / $0.1793 | Buy Now |
DISTI #
08H148
|
Bürklin Elektronik | End plate for feed through terminal, 255-600 Min Qty: 1 | 430 |
|
$0.0500 / $0.0630 | Buy Now |
|
Master Electronics | End plate - snap-fit type - 1 mm thick - orange RoHS: Compliant |
181 In Stock |
|
$0.1200 / $0.1793 | Buy Now |
Part Details for 255-600
255-600 CAD Models
255-600 Part Data Attributes:
|
255-600
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-600
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |