Part Details for 2555940000 by Weidmüller Interface GmbH & Co. KG
Overview of 2555940000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2555940000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3525
|
Newark | Temperature Module, 8Ch, 16Bit, 24Vdc, Thermocouple Type:Pt100, Pt200, Pt500, Pt1000, Operating Temperature Max:60°C, Operating Temperature Min:-20°C, Temperature Accuracy ±:0.2%, Output Voltage Max:-, Output Voltage Min:- Rohs Compliant: Yes |Weidmuller 2555940000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.0800 / $378.6600 | Buy Now |
DISTI #
281-2555940000-ND
|
DigiKey | UR20-8AI-RTD-DIAG-2W Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$304.6920 / $315.2000 | Buy Now |
DISTI #
2555940000
|
Avnet Americas | RTD Temperature Remote I/O Module 8-IN 20mA 24V DIN Rail Mount - Bulk (Alt: 2555940000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2555940000
|
Mouser Electronics | I/O Modules UR20-8AI-RTD-DIAG-2W | 0 |
|
$262.6500 / $279.4500 | Order Now |
|
Onlinecomponents.com | U-Remote I/O module, IP20, Analog signals, Temperature, RTD RoHS: Compliant | 54 Factory Stock |
|
$280.0100 / $301.6700 | Buy Now |
|
Master Electronics | U-Remote I/O module, IP20, Analog signals, Temperature, RTD RoHS: Compliant | 54 Factory Stock |
|
$280.0100 / $301.6700 | Buy Now |