Part Details for 2556954 (ALTERNATE: 2556954) by RS Pro
Overview of 2556954 (ALTERNATE: 2556954) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2556954 (ALTERNATE: 2556954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74647096
|
RS | Black Nitrile Rubber O-Ring Metric 132mm ID x 136mm OD x 2mm T, Shore 70 | RS PRO 2556954 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$11.6900 | RFQ |