Part Details for 256-30695-1245 by Thomas & Betts
Overview of 256-30695-1245 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 256-30695-1245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1467
|
Newark | Cu Tp 2Hl Lug Longbrl 250 3/8B Yel |Abb Thomas & Betts 256-30695-1245 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3800 / $44.4800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG Copper Yellow 99.21mm Tin |
2 In Stock |
|
$17.4300 / $23.1600 | Buy Now |
|
Master Electronics | Lug Terminal (4.7/0)AWG Copper Yellow 99.21mm Tin |
2 In Stock |
|
$17.4300 / $23.1600 | Buy Now |
Part Details for 256-30695-1245
256-30695-1245 CAD Models
256-30695-1245 Part Data Attributes:
|
256-30695-1245
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
256-30695-1245
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 250 AWG |