Part Details for 2561900000 by Weidmüller Interface GmbH & Co. KG
Overview of 2561900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2561900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3382
|
Newark | W-Series, Fuse Terminal, Rated Cross-Section: 4 Mm , Screw Connection Rohs Compliant: Yes |Weidmuller 2561900000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $8.7100 | Buy Now |
DISTI #
281-8908-ND
|
DigiKey | W-SERIES, FUSE TERMINAL, RATED C Min Qty: 1 Lead time: 4 Weeks Container: Box |
38 In Stock |
|
$5.0977 / $9.2000 | Buy Now |
DISTI #
2561900000
|
Avnet Americas | Fuse Terminal Block 4mm² DIN Rail Mount Wemid Black - Bulk (Alt: 2561900000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2561900000
|
Mouser Electronics | DIN Rail Terminal Blocks WFS 4 | 235 |
|
$5.0900 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Fuse Terminal Block 4mm² DIN Rail Mount Wemid Black RoHS: Compliant |
50 In Stock 891 Factory Stock |
|
$4.9200 / $8.7900 | Buy Now |
DISTI #
70355453
|
Verical | 2561900000 Min Qty: 10 Package Multiple: 5 Date Code: 2315 | Americas - 50 |
|
$9.0759 / $11.4304 | Buy Now |
|
Master Electronics | Fuse Terminal Block 4mm² DIN Rail Mount Wemid Black RoHS: Compliant |
50 In Stock 891 Factory Stock |
|
$4.9200 / $8.7900 | Buy Now |