Part Details for 2561970000 by Weidmüller Interface GmbH & Co. KG
Overview of 2561970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2561970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3386
|
Newark | W-Series, Fuse Terminal, Rated Cross-Section: 4 Mm , Screw Connection Rohs Compliant: Yes |Weidmuller 2561970000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$3.7600 | Buy Now |
DISTI #
281-8918-ND
|
DigiKey | W-SERIES, FUSE TERMINAL, RATED C Min Qty: 1 Lead time: 6 Weeks Container: Box |
50 In Stock |
|
$9.4879 / $13.0300 | Buy Now |
DISTI #
2561970000
|
Avnet Americas | Fuse Terminal Block 4mm² DIN Rail Mount Wemid Black - Bulk (Alt: 2561970000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
99AC3386
|
Avnet Americas | Fuse Terminal Block 4mm² DIN Rail Mount Wemid Black - Bulk (Alt: 99AC3386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$11.8700 / $15.5400 | Buy Now |
DISTI #
470-2561970000
|
Mouser Electronics | Terminal Block Tools & Accessories WFS 4 60-150V RoHS: Compliant | 0 |
|
$9.7700 / $13.0300 | Order Now |
|
Onlinecomponents.com | 50 Factory Stock |
|
$10.0900 / $13.3600 | Buy Now | |
|
Master Electronics | 50 Factory Stock |
|
$10.0900 / $13.3600 | Buy Now |