Part Details for 257-503 by WAGO Innovative Connections
Overview of 257-503 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 257-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-257-503-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2986 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
15 Partner Stock |
|
$2.2100 / $2.8400 | Buy Now |
|
Master Electronics | PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
15 Partner Stock |
|
$2.2100 / $2.8400 | Buy Now |
Part Details for 257-503
257-503 CAD Models
257-503 Part Data Attributes
|
257-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
257-503
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY/SIDE ENTRY, CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |