Part Details for 2583620000 by Weidmüller Interface GmbH & Co. KG
Overview of 2583620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2583620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6824
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:4Mm, Cable Diameter Max:5Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583620000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
281-3877-ND
|
DigiKey | MULTIPLE SEALING ELEMENT BLACK, Min Qty: 1 Lead time: 4 Weeks Container: Bag |
12 In Stock |
|
$2.7652 / $5.1200 | Buy Now |
DISTI #
2583620000
|
Avnet Americas | Cable Sealing Element Small 4mm to 5mm Clamping Black - Bulk (Alt: 2583620000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2583620000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 2/4-5 SML BK | 0 |
|
$2.7600 / $5.1100 | Order Now |
|
Onlinecomponents.com | 204 Factory Stock |
|
$2.6300 / $3.9900 | Buy Now | |
|
Master Electronics | 204 Factory Stock |
|
$2.6300 / $3.9900 | Buy Now |