Part Details for 2583753003 by TE Connectivity
Overview of 2583753003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2583753003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55/9952-24-4(LAT3)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9952-24-4(LAT3) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55/9952-24-4(LAT3)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/9952-24-4(LAT3) | 0 |
|
Buy Now |
Part Details for 2583753003
2583753003 CAD Models
2583753003 Part Data Attributes
|
2583753003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2583753003
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.95 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |